HP7-DR25329

Heilind Number:OTTHP7-DR25329
Manufacturer:OTTO Controls
Manufacturer Number:HP7-DR25329
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Hall Effect Momentary Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls HP7-DR25329
Series:HP7
Housing Material:Aluminum
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP68S
Illumination:Not Illuminated
Actuator Type:Button (Raised Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Wire Leads
Actuator Shape:Round
Cap Color:White
Actuator Length:.385 in
Type:Sealed
Durability Rating (Cycles):10,000,000 Cycles
Mounting Style:Panel Mount
Voltage Rating (DC):3 - 24 VDC
SKU:OTTHP7-DR25329

Detailed Description

The HP7-DR25329 is a high-performance Hall Effect Momentary Pushbutton Switch designed for reliable operation in demanding environments. Featuring a durable aluminum housing with a sleek black finish, this switch is sealed to IP68S standards, ensuring protection against water and dust ingress. The white button, with a raised dome actuator, offers a tactile response for easy activation. With a lifespan of 10,000,000 cycles, it guarantees long-lasting performance. Suitable for panel mounting, it has wire leads for easy installation. Operating at a voltage range of 3-24 VDC, and with a wide temperature range from -40°C to 85°C, this switch is ideal for various industrial applications. Perfect for use in aerospace, military, and automotive sectors, the HP7-DR25329 is a reliable and efficient solution for your switching needs.