HP7-DR35221

Heilind Number:OTTHP7-DR35221
Manufacturer:OTTO Controls
Manufacturer Number:HP7-DR35221
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Hall Effect Momentary Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls HP7-DR35221
Series:HP7
Housing Material:Aluminum
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP64
Illumination:Not Illuminated
Actuator Type:Button (Raised Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Wire Leads
Actuator Shape:Round
Cap Color:Red
Actuator Length:.385 in
Type:Sealed
Durability Rating (Cycles):10,000,000 Cycles
Mounting Style:Panel Mount
Voltage Rating (DC):3 - 24 VDC
SKU:OTTHP7-DR35221

Detailed Description

Introducing the HP7 Series Red Button Panel Mount Momentary Pushbutton Switch, designed for reliable performance in rugged environments. With a durable aluminum housing and a sealed construction, this switch is rated IP64 for protection against dust and water ingress. The raised dome actuator ensures easy tactile feedback, while the thermoplastic actuator material guarantees longevity with a durability rating of 10,000,000 cycles. Suitable for a wide range of applications, this switch operates at voltages ranging from 3 to 24 VDC and can withstand temperatures from -40°C to 85°C. The perfect choice for demanding industrial and outdoor settings, the HP7DR35221 offers dependable operation in any condition.