HP7-DR35222

Heilind Number:OTTHP7-DR35222
Manufacturer:OTTO Controls
Manufacturer Number:HP7-DR35222
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Hall Effect Momentary Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls HP7-DR35222
Series:HP7
Housing Material:Aluminum
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP64
Illumination:Not Illuminated
Actuator Type:Button (Raised Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Wire Leads
Actuator Shape:Round
Cap Color:Black
Actuator Length:.385 in
Type:Sealed
Durability Rating (Cycles):10,000,000 Cycles
Mounting Style:Panel Mount
Voltage Rating (DC):3 - 24 VDC
SKU:OTTHP7-DR35222

Detailed Description

The HP7DR35222 is a high-performance Hall Effect momentary pushbutton switch designed for reliable operation in demanding environments. Featuring a sleek black aluminum housing with an IP64 rating, this switch ensures durability and protection against dust and water ingress. The button, made of durable thermoplastic, offers a tactile raised dome actuation for a satisfying user experience. With a long lifespan of 10,000,000 cycles, it guarantees longevity in industrial applications. The switch operates within a wide voltage range of 3-24 VDC and can withstand temperatures ranging from -40°C to 85°C. Ideal for panel mounting, it is perfect for use in control panels, machinery, and other equipment where precision input is required. Trust the HP7DR35222 for seamless and efficient operation in your high-reliability applications.