HP7-DR35223

Heilind Number:OTTHP7-DR35223
Manufacturer:OTTO Controls
Manufacturer Number:HP7-DR35223
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Hall Effect Momentary Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls HP7-DR35223
Series:HP7
Housing Material:Aluminum
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP64
Illumination:Not Illuminated
Actuator Type:Button (Raised Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Wire Leads
Actuator Shape:Round
Cap Color:Orange
Actuator Length:.385 in
Type:Sealed
Durability Rating (Cycles):10,000,000 Cycles
Mounting Style:Panel Mount
Voltage Rating (DC):3 - 24 VDC
SKU:OTTHP7-DR35223

Detailed Description

The HP7-DR35223, part of the HP7 series, is a high-performance Hall Effect Momentary Pushbutton Switch designed for durability and reliability in industrial environments. Featuring a rugged aluminum housing with a sleek black finish and an orange button for easy visibility, this switch is rated IP64 for protection against dust and water ingress. The button, made of durable thermoplastic, offers a tactile raised dome actuation. With a lifespan of 10,000,000 cycles, it ensures long-lasting functionality. Operating at voltages ranging from 3 to 24 VDC, and with a wide temperature range from -40°C to 85°C, it is suitable for a variety of applications. Ideal for panel mounting, it has wire lead terminations for easy installation. The HP7-DR35223 is the perfect choice for demanding industrial control systems.