HP7-DR35321

Heilind Number:OTTHP7-DR35321
Manufacturer:OTTO Controls
Manufacturer Number:HP7-DR35321
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Hall Effect Momentary Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls HP7-DR35321
Series:HP7
Housing Material:Aluminum
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP68S
Illumination:Not Illuminated
Actuator Type:Button (Raised Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Wire Leads
Actuator Shape:Round
Cap Color:Red
Actuator Length:.385 in
Type:Sealed
Durability Rating (Cycles):10,000,000 Cycles
Mounting Style:Panel Mount
Voltage Rating (DC):3 - 24 VDC
SKU:OTTHP7-DR35321

Detailed Description

Introducing the HP7 Series Red Button Momentary Pushbutton Switch. This durable, sealed switch is designed for reliable performance in harsh environments, with an IP68S rating ensuring protection against dust and water ingress. The aluminum housing and thermoplastic actuator guarantee robustness, while the raised dome button offers tactile feedback for user convenience. With a durability rating of 10,000,000 cycles, this switch is built to last. Suitable for panel mounting, it features wire leads for easy installation. Operating at voltages ranging from 3 to 24 VDC, with a wide temperature range from -40°C to 85°C, it is versatile for various applications. Ideal for use in industrial, automotive, and aerospace settings, the HP7DR35321 is a reliable choice for critical control systems.