HP7-DR35324

Heilind Number:OTTHP7-DR35324
Manufacturer:OTTO Controls
Manufacturer Number:HP7-DR35324
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Hall Effect Momentary Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls HP7-DR35324
Series:HP7
Cap Color:Yellow
IP Rating:IP68S
Case Color:Black
Illumination:Not Illuminated
Actuator Type:Button (Raised Dome)
Actuator Shape:Round
Mounting Style:Panel Mount
Actuator Length:.385 in
Housing Material:Aluminum
Type:Sealed
Termination Type:Wire Leads
Actuator Material:Thermoplastic
Durability Rating (Cycles):10,000,000 Cycles
Voltage Rating (DC):3 - 24 VDC
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
SKU:OTTHP7-DR35324

Detailed Description

The HP7 Series Yellow Button (Raised Dome) Pushbutton Switch, HP7-DR35324, offers reliable performance in demanding environments. With an IP68S rating and durable aluminum housing, this sealed switch is designed for longevity, boasting a durability rating of 10,000,000 cycles. Its thermoplastic actuator and wire leads termination ensure efficient operation. The round actuator shape and panel mount style make it versatile for various applications. Operating at voltages from 3 to 24 VDC and temperatures ranging from -40°C to 85°C, this switch is suitable for a wide range of industrial settings. Perfect for high-intensity usage, it guarantees consistent functionality.