HP7-DR35326

Heilind Number:OTTHP7-DR35326
Manufacturer:OTTO Controls
Manufacturer Number:HP7-DR35326
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Hall Effect Momentary Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls HP7-DR35326
Series:HP7
Cap Color:Blue
IP Rating:IP68S
Case Color:Black
Illumination:Not Illuminated
Actuator Type:Button (Raised Dome)
Actuator Shape:Round
Mounting Style:Panel Mount
Actuator Length:.385 in
Housing Material:Aluminum
Type:Sealed
Termination Type:Wire Leads
Actuator Material:Thermoplastic
Durability Rating (Cycles):10,000,000 Cycles
Voltage Rating (DC):3 - 24 VDC
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
SKU:OTTHP7-DR35326

Detailed Description

Introducing the HP7DR35326, a rugged and reliable Hall Effect Momentary Pushbutton Switch designed for demanding environments. Featuring a durable aluminum housing with a sleek black finish, this switch is IP68S rated for water and dust resistance, making it ideal for outdoor or industrial applications. The blue button with a raised dome design provides tactile feedback, while the thermoplastic actuator ensures smooth operation. With a lifespan of 10,000,000 cycles, the HP7DR35326 guarantees long-lasting performance. Its wide voltage range of 3-24 VDC and operating temperatures from -40°C to 85°C make it versatile for various setups. Perfect for panel mounting, this sealed switch with wire lead termination offers easy installation. Trust in the HP7DR35326 for high-quality and dependable switching solutions.