HP7-DR35329

Heilind Number:OTTHP7-DR35329
Manufacturer:OTTO Controls
Manufacturer Number:HP7-DR35329
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Hall Effect Momentary Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls HP7-DR35329
Series:HP7
Housing Material:Aluminum
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP68S
Illumination:Not Illuminated
Actuator Type:Button (Raised Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Wire Leads
Actuator Shape:Round
Cap Color:White
Actuator Length:.385 in
Type:Sealed
Durability Rating (Cycles):10,000,000 Cycles
Mounting Style:Panel Mount
Voltage Rating (DC):3 - 24 VDC
SKU:OTTHP7-DR35329

Detailed Description

The HP7-DR35329 is a high-performance Hall Effect momentary pushbutton switch designed for reliable operation in demanding environments. Featuring a rugged aluminum housing with a black case, this switch is IP68S rated, ensuring protection against dust and water ingress. The white button with a raised dome design provides tactile feedback, and the thermoplastic actuator material guarantees durability with a 10,000,000 cycle rating. Suitable for panel mounting, it offers easy installation with wire leads termination. Operating at a wide voltage range of 3-24VDC and temperatures ranging from -40°C to 85°C, this switch is ideal for industrial applications where robustness and longevity are essential. The HP7 series signifies top-tier quality, making this switch a reliable choice for critical systems.