HP7-DR43321

Heilind Number:OTTHP7-DR43321
Manufacturer:OTTO Controls
Manufacturer Number:HP7-DR43321
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Hall Effect Momentary Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls HP7-DR43321
Series:HP7
Housing Material:Aluminum
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP68S
Illumination:Not Illuminated
Actuator Type:Button (Raised Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:PC Pin
Actuator Shape:Round
Cap Color:Red
Actuator Length:.385 in
Type:Sealed
Durability Rating (Cycles):10,000,000 Cycles
Mounting Style:Panel Mount
Voltage Rating (DC):3 - 24 VDC
SKU:OTTHP7-DR43321

Detailed Description

Introducing the HP7 Series Hall Effect Momentary Pushbutton Switch, SKU HP7-DR43321. Designed for rugged environments, this switch features a durable aluminum housing in sleek black, with a red raised dome button for easy activation. With an IP68S rating, it ensures reliable performance even in harsh conditions. The thermoplastic actuator guarantees smooth operation, while PC pin termination simplifies installation. Operating at a voltage range of 3-24 VDC, and with a durability rating of 10,000,000 cycles, this switch is built to last. Whether for industrial machinery or outdoor applications, the HP7DR43321 is the ideal choice for high-performance, sealed push-button switching.