HP7-DR43329

Heilind Number:OTTHP7-DR43329
Manufacturer:OTTO Controls
Manufacturer Number:HP7-DR43329
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Hall Effect Momentary Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls HP7-DR43329
Series:HP7
Housing Material:Aluminum
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP68S
Illumination:Not Illuminated
Actuator Type:Button (Raised Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:PC Pin
Actuator Shape:Round
Cap Color:White
Actuator Length:.385 in
Type:Sealed
Durability Rating (Cycles):10,000,000 Cycles
Mounting Style:Panel Mount
Voltage Rating (DC):3 - 24 VDC
SKU:OTTHP7-DR43329

Detailed Description

The HP7 series HP7-DR43329 is a high-performance momentary pushbutton switch designed for reliable operation in demanding environments. Featuring a durable aluminum housing with a sleek black finish, this switch is built to withstand harsh conditions. Its IP68S rating ensures protection against dust and water ingress, making it suitable for outdoor and industrial applications. The button, made of thermoplastic, offers a comfortable tactile feel and has a raised dome shape for easy actuation. With a lifespan of 10,000,000 cycles, it guarantees long-lasting performance. The switch operates at a voltage range of 3-24VDC and can withstand temperatures from -40°C to 85°C. Perfect for use in control panels, instrumentation, and machinery, the HP7-DR43329 is a reliable and versatile component for any electronic system.