HP7-DR45221

Heilind Number:OTTHP7-DR45221
Manufacturer:OTTO Controls
Manufacturer Number:HP7-DR45221
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Hall Effect Momentary Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls HP7-DR45221
Series:HP7
Housing Material:Aluminum
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP64
Illumination:Not Illuminated
Actuator Type:Button (Raised Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Wire Leads
Actuator Shape:Round
Cap Color:Red
Actuator Length:.385 in
Type:Sealed
Durability Rating (Cycles):10,000,000 Cycles
Mounting Style:Panel Mount
Voltage Rating (DC):3 - 24 VDC
SKU:OTTHP7-DR45221

Detailed Description

Introducing the HP7-DR45221, a high-performance Hall Effect Momentary Pushbutton Switch designed for seamless operation in demanding environments. With a durable aluminum housing and IP64-rated sealing, this switch ensures reliability in both indoor and outdoor settings. The red button, featuring a raised dome actuator, offers tactile feedback for precise control. The switch is panel mounted and features wire leads for easy installation. Operating at voltages ranging from 3 to 24 VDC, and with a durability rating of 10,000,000 cycles, it guarantees long-term performance. Suitable for a wide range of applications, from industrial machinery to aerospace systems, the HP7-DR45221 is a versatile solution for your switching needs.