HP7-DR45321

Heilind Number:OTTHP7-DR45321
Manufacturer:OTTO Controls
Manufacturer Number:HP7-DR45321
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Hall Effect Momentary Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls HP7-DR45321
Series:HP7
Cap Color:Red
IP Rating:IP68S
Case Color:Black
Illumination:Not Illuminated
Actuator Type:Button (Raised Dome)
Actuator Shape:Round
Mounting Style:Panel Mount
Actuator Length:.385 in
Housing Material:Aluminum
Type:Sealed
Termination Type:Wire Leads
Actuator Material:Thermoplastic
Durability Rating (Cycles):10,000,000 Cycles
Voltage Rating (DC):3 - 24 VDC
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
SKU:OTTHP7-DR45321

Detailed Description

The HP7DR45321 is a high-performance Hall Effect momentary pushbutton switch designed for reliable operation in demanding environments. Featuring a rugged aluminum housing with a black case color and a red button, this switch is not only visually striking but also IP68S rated for dust and water resistance. The raised dome button offers a tactile response, making it ideal for applications where precise input is crucial. With a durability rating of 10,000,000 cycles, it ensures long-lasting performance. The switch is panel mountable and comes with wire leads for easy installation. Operating at voltages ranging from 3 to 24 VDC and with a wide temperature range from -40°C to 85°C, it is suitable for a variety of industrial and outdoor settings. The HP7DR45321 is the perfect choice for users who require a durable, sealed pushbutton switch with uncompromising quality.