HP7-DR45325

Heilind Number:OTTHP7-DR45325
Manufacturer:OTTO Controls
Manufacturer Number:HP7-DR45325
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Hall Effect Momentary Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls HP7-DR45325
Series:HP7
Cap Color:Green
IP Rating:IP68S
Case Color:Black
Illumination:Not Illuminated
Actuator Type:Button (Raised Dome)
Actuator Shape:Round
Mounting Style:Panel Mount
Actuator Length:.385 in
Housing Material:Aluminum
Type:Sealed
Termination Type:Wire Leads
Actuator Material:Thermoplastic
Durability Rating (Cycles):10,000,000 Cycles
Voltage Rating (DC):3 - 24 VDC
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
SKU:OTTHP7-DR45325

Detailed Description

Introducing the HP7-DR45325, a rugged and reliable Hall Effect pushbutton switch from our HP7 series. Featuring a distinctive Green cap color and IP68S rating, this switch is designed to withstand harsh environments with ease. The raised dome Button actuator offers a responsive and tactile push experience, housed in a durable Aluminum casing with a Black finish. With a durability rating of 10,000,000 cycles, it ensures long-lasting performance. Ideal for panel mounting, it boasts a sealed design and operates flawlessly in temperatures ranging from -40°C to 85°C. Powered by 3-24 VDC, it is perfect for various applications. Experience superior quality and functionality with the HP7DR45325.