HP7-DR45329

Heilind Number:OTTHP7-DR45329
Manufacturer:OTTO Controls
Manufacturer Number:HP7-DR45329
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Hall Effect Momentary Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls HP7-DR45329
Series:HP7
Housing Material:Aluminum
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP68S
Illumination:Not Illuminated
Actuator Type:Button (Raised Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Wire Leads
Actuator Shape:Round
Cap Color:White
Actuator Length:.385 in
Type:Sealed
Durability Rating (Cycles):10,000,000 Cycles
Mounting Style:Panel Mount
Voltage Rating (DC):3 - 24 VDC
SKU:OTTHP7-DR45329

Detailed Description

The HP7 Series Sealed Momentary Pushbutton Switch, HP7-DR45329, combines durability with high-performance functionality. Featuring a sleek black aluminum housing with a white button, this IP68S-rated switch is designed for reliable operation in harsh environments. The raised dome button provides tactile feedback, making it ideal for applications where precision input is essential. With a lifespan of 10,000,000 cycles, it offers long-lasting performance. The switch can handle a voltage rating of 3-24 VDC and operates smoothly in temperatures ranging from -40°C to 85°C. Its panel mount design, along with wire lead terminations, ensures easy installation. Perfect for use in industrial settings, the HP7DR45329 is a versatile and dependable choice for demanding applications.