HP7C-DR13121

Heilind Number:OTTHP7C-DR13121
Manufacturer:OTTO Controls
Manufacturer Number:HP7C-DR13121
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Hall Effect Momentary Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls HP7C-DR13121
Series:HP7C
Cap Color:Red
IP Rating:IP54, IP6KS
Case Color:Black
Illumination:Not Illuminated
Actuator Type:Button (Raised Dome Matte)
Actuator Shape:Round
Mounting Style:Panel Mount
Actuator Length:.401 in
Housing Material:Thermoplastic (TP)
Type:Sealed
Termination Type:PC Pin
Actuator Material:Nylon
Durability Rating (Cycles):10,000,000 Cycles
Voltage Rating (DC):4.5 - 24 VDC
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
SKU:OTTHP7C-DR13121

Detailed Description

The HP7C Series Red Momentary Pushbutton Switch, with a durable black thermoplastic housing, offers reliable performance in demanding environments. Featuring an IP54 and IP6KS rating, it ensures protection against dust and water ingress. The raised dome matte button, made of nylon, guarantees a comfortable actuation experience. Designed for panel mounting with PC pin termination, this switch is ideal for various industrial applications. With a durability rating of 10,000,000 cycles and a voltage rating of 4.5-24VDC, it provides long-lasting and efficient operation. Operating smoothly in temperatures ranging from -40°C to 85°C, it is suitable for both indoor and outdoor use. Upgrade your control systems with the HP7C-DR13121 for reliable and durable tactile feedback.