HP7C-DR13122

Heilind Number:OTTHP7C-DR13122
Manufacturer:OTTO Controls
Manufacturer Number:HP7C-DR13122
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Hall Effect Momentary Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls HP7C-DR13122
Series:HP7C
Housing Material:Thermoplastic (TP)
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP54, IP6KS
Illumination:Not Illuminated
Actuator Type:Button (Raised Dome Matte)
Case Color:Black
Actuator Material:Nylon
Termination Type:PC Pin
Actuator Shape:Round
Cap Color:Black
Actuator Length:.401 in
Type:Sealed
Durability Rating (Cycles):10,000,000 Cycles
Mounting Style:Panel Mount
Voltage Rating (DC):4.5 - 24 VDC
SKU:OTTHP7C-DR13122

Detailed Description

Introducing the HP7C-DR13122, a member of the HP7C series of durable and reliable push button switches. With a sleek black cap and case, this IP54 and IP6KS rated switch is designed for panel mounting, making it perfect for various applications. The button features a raised dome matte actuator, offering a satisfying tactile feedback. Constructed with high-quality thermoplastic and nylon materials, it ensures longevity with a durability rating of 10,000,000 cycles. Operating at voltages ranging from 4.5 to 24 VDC, and with a wide temperature range from -40°C to 85°C, this switch is suitable for diverse environments. Whether in industrial machinery or consumer electronics, the HP7C-DR13122 guarantees performance and reliability.