HP7C-DR15122

Heilind Number:OTTHP7C-DR15122
Manufacturer:OTTO Controls
Manufacturer Number:HP7C-DR15122
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Hall Effect Momentary Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls HP7C-DR15122
Series:HP7C
Housing Material:Thermoplastic (TP)
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP54, IP6KS
Illumination:Not Illuminated
Actuator Type:Button (Raised Dome Matte)
Case Color:Black
Actuator Material:Nylon
Termination Type:Wire Leads
Actuator Shape:Round
Cap Color:Black
Actuator Length:.401 in
Type:Sealed
Durability Rating (Cycles):10,000,000 Cycles
Mounting Style:Panel Mount
Voltage Rating (DC):4.5 - 24 VDC
SKU:OTTHP7C-DR15122

Detailed Description

The HP7C Series Black Momentary Pushbutton Switch, HP7C-DR15122, offers reliable operation in various environments with its IP54 and IP6KS ratings. Featuring a durable Thermoplastic (TP) housing and Nylon actuator, this sealed switch guarantees longevity, with a durability rating of 10,000,000 cycles. The button's raised dome matte actuator type and round shape provide tactile feedback, while its panel mount design ensures easy installation. With a voltage rating of 4.5 - 24 VDC and an operating temperature range from -40 °C to 85 °C, this switch is suitable for a wide range of applications. Perfect for use in industrial, automotive, and aerospace settings, the HP7C is a dependable choice for demanding environments.