HP7C-DR33122

Heilind Number:OTTHP7C-DR33122
Manufacturer:OTTO Controls
Manufacturer Number:HP7C-DR33122
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Hall Effect Momentary Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls HP7C-DR33122
Series:HP7C
Housing Material:Thermoplastic (TP)
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP54, IP6KS
Illumination:Not Illuminated
Actuator Type:Button (Raised Dome Matte)
Case Color:Black
Actuator Material:Nylon
Termination Type:PC Pin
Actuator Shape:Round
Cap Color:Black
Actuator Length:.401 in
Type:Sealed
Durability Rating (Cycles):10,000,000 Cycles
Mounting Style:Panel Mount
Voltage Rating (DC):4.5 - 24 VDC
SKU:OTTHP7C-DR33122

Detailed Description

The HP7C Series Black Momentary Pushbutton Switch ( HP7C-DR33122) is a reliable and durable component for your electronic devices. With an IP54 and IP6KS rating, it ensures protection against dust and water ingress. Featuring a Button (Raised Dome Matte) actuator with a round shape, it offers comfortable and precise operation. The switch, designed for panel mounting, has a black thermoplastic housing and PC Pin termination. Its Nylon actuator material and sealed construction guarantee longevity, with a durability rating of 10,000,000 cycles. Operating at voltages ranging from 4.5 to 24 VDC, and temperatures from -40°C to 85°C, it is suitable for a variety of applications. Illuminate your projects with the HP7C Series Momentary Pushbutton Switch, perfect for demanding industrial environments.