HP7C-DR35121

Heilind Number:OTTHP7C-DR35121
Manufacturer:OTTO Controls
Manufacturer Number:HP7C-DR35121
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Hall Effect Momentary Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls HP7C-DR35121
Series:HP7C
Housing Material:Thermoplastic (TP)
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP54, IP6KS
Illumination:Not Illuminated
Actuator Type:Button (Raised Dome Matte)
Case Color:Black
Actuator Material:Nylon
Termination Type:Wire Leads
Actuator Shape:Round
Cap Color:Red
Actuator Length:.401 in
Type:Sealed
Durability Rating (Cycles):10,000,000 Cycles
Mounting Style:Panel Mount
Voltage Rating (DC):4.5 - 24 VDC
SKU:OTTHP7C-DR35121

Detailed Description

The HP7C Series Red Momentary Pushbutton Switch ( HP7C-DR35121) is a high-performance component designed for reliable operation in demanding environments. With an IP54 and IP6KS rating, it ensures protection against dust and water ingress. Featuring a durable thermoplastic housing in sleek black, this switch is built to withstand tough conditions. The button actuator, made of nylon, offers a satisfying tactile response with a raised dome matte finish. Ideal for panel mounting, it guarantees easy installation. With a lifespan of 10,000,000 cycles, it offers long-lasting performance. Operating at voltage ratings of 4.5 to 24 VDC, and temperatures ranging from -40°C to 85°C, this switch is suitable for a wide range of applications. Perfect for industrial and commercial settings, it is a dependable choice for your push-button control needs.