HP7C-DR35122

Heilind Number:OTTHP7C-DR35122
Manufacturer:OTTO Controls
Manufacturer Number:HP7C-DR35122
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Hall Effect Momentary Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls HP7C-DR35122
Series:HP7C
Housing Material:Thermoplastic (TP)
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP54, IP6KS
Illumination:Not Illuminated
Actuator Type:Button (Raised Dome Matte)
Case Color:Black
Actuator Material:Nylon
Termination Type:Wire Leads
Actuator Shape:Round
Cap Color:Black
Actuator Length:.401 in
Type:Sealed
Durability Rating (Cycles):10,000,000 Cycles
Mounting Style:Panel Mount
Voltage Rating (DC):4.5 - 24 VDC
SKU:OTTHP7C-DR35122

Detailed Description

The HP7C-DR35122 is a high-performance momentary pushbutton switch designed for reliable operation in demanding environments. Part of the HP7C series, it features a durable black thermoplastic housing with an IP54 and IP6KS rating, ensuring protection against dust and water ingress. The black button actuator, made of nylon, offers a tactile feedback with a raised dome matte finish. Suitable for panel mounting, this sealed switch has a long actuator length of .401 inches, making it easy to operate. With a lifespan of 10,000,000 cycles and a voltage rating of 4.5-24 VDC, it guarantees long-term performance. Operating efficiently in temperatures ranging from -40°C to 85°C, it is ideal for use in various industrial applications. Whether in automotive, aerospace, or industrial machinery, this Hall Effect pushbutton switch delivers reliable functionality.