HPL-1121121

Heilind Number:OTTHPL-1121121
Manufacturer:OTTO Controls
Manufacturer Number:HPL-1121121
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Hall Effect Linear Output Pushbutton

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls HPL-1121121
Series:HPL
Housing Material:Aluminum
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP65
Illumination:Not Illuminated
Actuator Type:Button (Raised)
Case Color:Silver
Actuator Material:Thermoplastic
Termination Type:Wire Leads
Actuator Shape:Round
Cap Color:Black
Actuator Length:.25 in
Type:Sealed
Durability Rating (Cycles):1,000,000 Cycles
Mounting Style:Panel Mount
Voltage Rating (DC):5 VDC
SKU:OTTHPL-1121121

Detailed Description

The HPL-1121121 HPL Series Pushbutton Switch is a high-performance component designed for reliable operation in demanding environments. With a durable aluminum housing and a sealed construction, it offers superior protection against dust, water, and other contaminants, making it ideal for use in industrial and outdoor applications. The black button, featuring a raised round actuator, provides a tactile and responsive interface for users. With an IP65 rating, this switch ensures long-lasting performance even in harsh conditions. The Hall Effect Linear Output technology guarantees precise and consistent signal transmission. Rated for 1,000,000 cycles of durability, it offers exceptional longevity. The switch operates at a voltage rating of 5VDC and can withstand temperatures ranging from -40°C to 85°C. Its panel mount design with wire leads for termination ensures easy installation. Perfect for use in control panels, machinery, and instrumentation, this pushbutton switch is a reliable and efficient choice for your application.