HPL-1121221

Heilind Number:OTTHPL-1121221
Manufacturer:OTTO Controls
Manufacturer Number:HPL-1121221
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Hall Effect Linear Output Pushbutton

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls HPL-1121221
Series:HPL
Housing Material:Aluminum
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP65
Illumination:Not Illuminated
Actuator Type:Button (Raised)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Wire Leads
Actuator Shape:Round
Cap Color:Black
Actuator Length:.25 in
Type:Sealed
Durability Rating (Cycles):1,000,000 Cycles
Mounting Style:Panel Mount
Voltage Rating (DC):5 VDC
SKU:OTTHPL-1121221

Detailed Description

Introducing the HPL1121221, a durable and high-performance Hall Effect Linear Output Pushbutton from our HPL series. Designed for reliability in demanding environments, this black pushbutton features an IP65 rating for dust and water resistance. The aluminum housing and thermoplastic actuator ensure longevity, with a durability rating of 1,000,000 cycles. Panel mount installation with wire lead termination makes it easy to integrate. Operating in temperatures ranging from -40°C to 85°C, and with a voltage rating of 5 VDC, it's suitable for a variety of applications. With a raised round button design and non-illuminated feature, this switch offers tactile feedback and precise control. Trust the HPL1121221 for quality performance in industrial settings.