HPL-1121222

Heilind Number:OTTHPL-1121222
Manufacturer:OTTO Controls
Manufacturer Number:HPL-1121222
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Hall Effect Linear Output Pushbutton

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls HPL-1121222
Series:HPL
Housing Material:Aluminum
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP65
Illumination:Not Illuminated
Actuator Type:Button (Raised)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Wire Leads
Actuator Shape:Round
Cap Color:Black
Actuator Length:.436 in
Type:Sealed
Durability Rating (Cycles):1,000,000 Cycles
Mounting Style:Panel Mount
Voltage Rating (DC):5 VDC
SKU:OTTHPL-1121222

Detailed Description

The HPL1121222 is a robust Hall Effect Linear Output Pushbutton designed for reliable performance in demanding environments. Featuring a sleek black aluminum housing with an IP65 rating, this switch ensures protection against dust and water ingress, ideal for industrial applications. The raised round button actuator provides tactile feedback, while the wire leads termination type offers easy installation. With a durability rating of 1,000,000 cycles, it guarantees long-lasting use. Operating at a voltage of 5VDC and a temperature range of -40°C to 85°C, it is suitable for a wide range of operating conditions. Perfect for panel mount applications, this sealed pushbutton switch is a dependable choice for high-performance systems.