HPL-1122221

Heilind Number:OTTHPL-1122221
Manufacturer:OTTO Controls
Manufacturer Number:HPL-1122221
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Hall Effect Linear Output Pushbutton

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls HPL-1122221
Series:HPL
Housing Material:Aluminum
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP68S
Illumination:Not Illuminated
Actuator Type:Button (Raised)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Wire Leads
Actuator Shape:Round
Cap Color:Black
Actuator Length:.25 in
Type:Sealed
Durability Rating (Cycles):1,000,000 Cycles
Mounting Style:Panel Mount
Voltage Rating (DC):5 VDC
SKU:OTTHPL-1122221

Detailed Description

Introducing the HPL1122221, a high-performance push button switch designed for rugged reliability in demanding environments. With an IP68S rating and a durable aluminum housing, this switch is built to withstand the harshest conditions. Featuring a non-illuminated black button with a raised round actuator, it offers precise and responsive operation. The Hall Effect linear output ensures accuracy in signal detection. Ideal for panel mounting, it comes with wire leads for easy installation. With a lifespan of 1,000,000 cycles and a wide operating temperature range from -40°C to 85°C, this switch is guaranteed to deliver consistent performance. Perfect for industrial and commercial applications, the HPL1122221 is a versatile and dependable choice for any project.