HPL-1211221

Heilind Number:OTTHPL-1211221
Manufacturer:OTTO Controls
Manufacturer Number:HPL-1211221
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Hall Effect Linear Output Pushbutton

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls HPL-1211221
Series:HPL
Housing Material:Aluminum
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP65
Illumination:Not Illuminated
Actuator Type:Button (Raised)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:PC Pin
Actuator Shape:Round
Cap Color:Black
Actuator Length:.25 in
Type:Sealed
Durability Rating (Cycles):1,000,000 Cycles
Mounting Style:Panel Mount
Voltage Rating (DC):5 VDC
SKU:OTTHPL-1211221

Detailed Description

Introducing the HPL1211221, a meticulously crafted Hall Effect Linear Output Pushbutton from our HPL series. Designed for precise control and durability in demanding environments, this switch features a sleek black aluminum housing with an IP65 rating for reliable performance. The raised round button actuator, made of high-quality thermoplastic, offers a comfortable and responsive touch. Ideal for panel mounting, the HPL1211221 guarantees seamless integration. With a lifespan of 1,000,000 cycles and a voltage rating of 5VDC, it ensures long-lasting functionality. Operating in a temperature range from -40°C to 85°C, this sealed pushbutton is suited for various applications. Upgrade to the HPL1211221 for superior performance in your electronic systems.