HPL-1311221

Heilind Number:OTTHPL-1311221
Manufacturer:OTTO Controls
Manufacturer Number:HPL-1311221
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Hall Effect Linear Output Pushbutton

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls HPL-1311221
Series:HPL
Housing Material:Aluminum
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP65
Illumination:Not Illuminated
Actuator Type:Button (Raised)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:PC Pin
Actuator Shape:Round
Cap Color:Black
Actuator Length:.25 in
Type:Sealed
Durability Rating (Cycles):1,000,000 Cycles
Mounting Style:Panel Mount
Voltage Rating (DC):5 VDC
SKU:OTTHPL-1311221

Detailed Description

The HPL-1311221 HPL Series Push Button Switch in sleek black features an IP65 rating for reliable performance in various environments. With a durable aluminum housing and a thermoplastic actuator, this sealed switch is designed for longevity, boasting a durability rating of 1,000,000 cycles. The raised round button actuator offers a tactile response, perfect for panel mounting applications. Operating at a voltage rating of 5VDC, it ensures efficient functionality. With a wide temperature range from -40°C to 85°C, it is suitable for use in extreme conditions. Ideal for high-demand settings, this Hall Effect Linear Output Pushbutton guarantees precision and durability.