HPL-1321211

Heilind Number:OTTHPL-1321211
Manufacturer:OTTO Controls
Manufacturer Number:HPL-1321211
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Hall Effect Linear Output Pushbutton

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls HPL-1321211
Series:HPL
Housing Material:Aluminum
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP65
Illumination:Not Illuminated
Actuator Type:Button (Raised)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Wire Leads
Actuator Shape:Round
Cap Color:Red
Actuator Length:.25 in
Type:Sealed
Durability Rating (Cycles):1,000,000 Cycles
Mounting Style:Panel Mount
Voltage Rating (DC):5 VDC
SKU:OTTHPL-1321211

Detailed Description

Introducing the HPL-1321211, a robust Hall Effect Linear Output Pushbutton from the HPL series. Featuring a sleek design with a red cap and black case, this IP65-rated switch ensures durability in various environments. The button, crafted from thermoplastic, offers a comfortable raised round actuator for easy operation. With a sealed construction and wire lead termination, it guarantees reliable performance. Boasting a 1,000,000 cycle durability rating, this switch is built to last. Operating at a voltage of 5VDC, it's suitable for a range of applications. Whether in industrial settings or consumer electronics, this pushbutton switch delivers precision and longevity. Upgrade your control systems with the HPL1321211.