HPL-1321221

Heilind Number:OTTHPL-1321221
Manufacturer:OTTO Controls
Manufacturer Number:HPL-1321221
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Hall Effect Linear Output Pushbutton

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls HPL-1321221
Series:HPL
Housing Material:Aluminum
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP65
Illumination:Not Illuminated
Actuator Type:Button (Raised)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Wire Leads
Actuator Shape:Round
Cap Color:Black
Actuator Length:.25 in
Type:Sealed
Durability Rating (Cycles):1,000,000 Cycles
Mounting Style:Panel Mount
Voltage Rating (DC):5 VDC
SKU:OTTHPL-1321221

Detailed Description

The HPL-1321221 is a high-performance pushbutton switch from the HPL series, designed for durability and reliability in demanding environments. Featuring a sleek black aluminum housing with an IP65 rating, this switch is suitable for both indoor and outdoor applications. The raised round button actuator, made of thermoplastic, provides a tactile response for easy operation. With a durability rating of 1,000,000 cycles, it ensures long-lasting performance. Ideal for panel mounting, it offers easy installation with wire leads termination. This Hall Effect Linear Output Pushbutton operates at a voltage rating of 5VDC, with a wide temperature range from -40°C to 85°C. Perfect for industrial and commercial use, it guarantees precise and consistent input control.