HPL-1321262

Heilind Number:OTTHPL-1321262
Manufacturer:OTTO Controls
Manufacturer Number:HPL-1321262
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Hall Effect Linear Output Pushbutton

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls HPL-1321262
Series:HPL
Housing Material:Aluminum
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP65
Illumination:Not Illuminated
Actuator Type:Button (Raised)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Wire Leads
Actuator Shape:Round
Cap Color:Blue
Actuator Length:.436 in
Type:Sealed
Durability Rating (Cycles):1,000,000 Cycles
Mounting Style:Panel Mount
Voltage Rating (DC):5 VDC
SKU:OTTHPL-1321262

Detailed Description

Introducing the HPL1321262, a high-performance push button switch from our HPL series. Featuring a durable aluminum housing with a sleek black case color and a vibrant blue cap, this button is not only visually striking but also built to withstand tough environments with its IP65 rating. The raised round button, made of thermoplastic, offers a comfortable actuation experience. Perfect for panel mounting, it guarantees a secure fit. With a 1,000,000-cycle durability rating, the HPL1321262 ensures long-lasting reliability. Boasting a voltage rating of 5VDC and operational temperatures ranging from -40°C to 85°C, this switch is suitable for a wide range of applications. Its Hall Effect linear output design provides precise and consistent performance. Ideal for demanding industrial or commercial settings, the HPL1321262 is a top choice for quality and durability in push button switches.