HPL-1322211

Heilind Number:OTTHPL-1322211
Manufacturer:OTTO Controls
Manufacturer Number:HPL-1322211
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Hall Effect Linear Output Pushbutton

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls HPL-1322211
Series:HPL
Housing Material:Aluminum
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP68S
Illumination:Not Illuminated
Actuator Type:Button (Raised)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Wire Leads
Actuator Shape:Round
Cap Color:Red
Actuator Length:.25 in
Type:Sealed
Durability Rating (Cycles):1,000,000 Cycles
Mounting Style:Panel Mount
Voltage Rating (DC):5 VDC
SKU:OTTHPL-1322211

Detailed Description

Introducing the HPL1322211, a high-performance push button switch designed for durability and reliability in demanding environments. Featuring a sleek black aluminum case with a vibrant red button, this IP68S-rated switch ensures protection against dust and water ingress, making it ideal for industrial and outdoor applications. The raised round button, made of thermoplastic, provides a tactile response and effortless actuation. With a lifespan of 1,000,000 cycles, it guarantees long-term functionality. The HPL1322211 operates at a voltage rating of 5VDC, with a wide temperature range from -40°C to 85°C, suitable for both extreme cold and hot conditions. Its sealed construction and wire lead termination offer secure installation on panels. Perfect for use in aerospace, automotive, and marine industries, this Hall Effect Linear Output Pushbutton is a reliable component for critical systems. Elevate your control systems with the HPL series' exceptional quality and performance.