HPL-1322212

Heilind Number:OTTHPL-1322212
Manufacturer:OTTO Controls
Manufacturer Number:HPL-1322212
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Hall Effect Linear Output Pushbutton

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls HPL-1322212
Series:HPL
Cap Color:Red
IP Rating:IP68S
Case Color:Black
Illumination:Not Illuminated
Actuator Type:Button (Raised)
Actuator Shape:Round
Mounting Style:Panel Mount
Actuator Length:.436 in
Housing Material:Aluminum
Type:Sealed
Termination Type:Wire Leads
Actuator Material:Thermoplastic
Durability Rating (Cycles):1,000,000 Cycles
Voltage Rating (DC):5 VDC
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
SKU:OTTHPL-1322212

Detailed Description

Introducing the HPL1322212, a high-reliability Hall Effect Linear Output Pushbutton from our HPL series. Designed for durability with a rating of 1,000,000 cycles, this switch guarantees long-lasting performance. The red button, made of thermoplastic, features a raised round actuator for easy operation. With an IP68S rating, it ensures protection against dust and water ingress, making it suitable for various environments. Its aluminum housing and black case offer sturdy construction, while the wire lead termination allows for easy installation. Operating at a voltage of 5 VDC, this switch functions smoothly in temperatures ranging from -40°C to 85°C. Perfect for panel mounting applications, it is ideal for use in industrial and outdoor settings. Upgrade to the HPL1322212 for reliable, sealed pushbutton control.