HPL-1322221

Heilind Number:OTTHPL-1322221
Manufacturer:OTTO Controls
Manufacturer Number:HPL-1322221
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Hall Effect Linear Output Pushbutton

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls HPL-1322221
Series:HPL
Housing Material:Aluminum
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP68S
Illumination:Not Illuminated
Actuator Type:Button (Raised)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Wire Leads
Actuator Shape:Round
Cap Color:Black
Actuator Length:.25 in
Type:Sealed
Durability Rating (Cycles):1,000,000 Cycles
Mounting Style:Panel Mount
Voltage Rating (DC):5 VDC
SKU:OTTHPL-1322221

Detailed Description

The HPL1322221 is a high-performance Hall Effect Linear Output Pushbutton from our HPL series, designed for reliable operation in demanding environments. Featuring a sleek black aluminum housing with an IP68S-rated black button cap, this panel-mount switch ensures durability and protection against dust and water ingress. The raised round button actuator, made of rugged thermoplastic, offers a tactile and responsive interface. With a long-lasting durability rating of 1,000,000 cycles, this switch guarantees consistent performance. Operating at a voltage rating of 5VDC and a wide temperature range from -40°C to 85°C, it is suitable for various industrial applications. The termination type of wire leads simplifies installation. Perfect for use in aerospace, defense, and other high-reliability sectors, the HPL1322221 is a versatile and dependable component in the lineup of our Push Button Switches.