HPL-1322292

Heilind Number:OTTHPL-1322292
Manufacturer:OTTO Controls
Manufacturer Number:HPL-1322292
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Hall Effect Linear Output Pushbutton

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls HPL-1322292
Series:HPL
Housing Material:Aluminum
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP68S
Illumination:Not Illuminated
Actuator Type:Button (Raised)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Wire Leads
Actuator Shape:Round
Cap Color:White
Actuator Length:.436 in
Type:Sealed
Durability Rating (Cycles):1,000,000 Cycles
Mounting Style:Panel Mount
Voltage Rating (DC):5 VDC
SKU:OTTHPL-1322292

Detailed Description

Introducing the HPL-1322292, a high-performance push button switch from our HPL series. Designed for durability with a rating of 1,000,000 cycles, this switch features a raised round button actuator made of thermoplastic for reliable operation. The white cap and black aluminum housing give it a sleek look while ensuring IP68S sealing for protection against dust and water ingress. Perfect for panel mounting, it offers easy installation with wire leads termination. Operating seamlessly in temperatures ranging from -40°C to 85°C and with a voltage rating of 5VDC, it's suitable for a wide range of applications. Trust in the quality of our Hall Effect Linear Output Pushbutton for your switching needs.