HPL-3111132

Heilind Number:OTTHPL-3111132
Manufacturer:OTTO Controls
Manufacturer Number:HPL-3111132
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Hall Effect Linear Output Pushbutton

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls HPL-3111132
Series:HPL
Cap Color:Orange
IP Rating:IP65
Case Color:Silver
Illumination:Not Illuminated
Actuator Type:Button (Raised)
Actuator Shape:Round
Mounting Style:Panel Mount
Actuator Length:.566 in
Housing Material:Aluminum
Type:Sealed
Termination Type:PC Pin
Actuator Material:Thermoplastic
Durability Rating (Cycles):1,000,000 Cycles
Voltage Rating (DC):5 VDC
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
SKU:OTTHPL-3111132

Detailed Description

Introducing the HPL-3111132 from the HPL series, a high-performance push button switch designed for durability and reliability in demanding environments. Featuring a striking orange cap and a sleek silver case with an IP65 rating for dust and water resistance, this switch is perfect for industrial applications. The raised round button actuator, made from thermoplastic, offers a tactile response and a lifespan of 1,000,000 cycles. With a voltage rating of 5VDC and an operating temperature range from -40°C to 85°C, it ensures consistent performance even in extreme conditions. Ideal for panel mounting, this sealed push button switch is the perfect choice for critical control systems.