HPL-3111221

Heilind Number:OTTHPL-3111221
Manufacturer:OTTO Controls
Manufacturer Number:HPL-3111221
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Hall Effect Linear Output Pushbutton

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls HPL-3111221
Series:HPL
Housing Material:Aluminum
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP65
Illumination:Not Illuminated
Actuator Type:Button (Raised)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:PC Pin
Actuator Shape:Round
Cap Color:Black
Actuator Length:.25 in
Type:Sealed
Durability Rating (Cycles):1,000,000 Cycles
Mounting Style:Panel Mount
Voltage Rating (DC):5 VDC
SKU:OTTHPL-3111221

Detailed Description

Experience exceptional durability and reliability with our HPL3111221 Hall Effect Linear Output Pushbutton. Designed for seamless performance in demanding environments, this push button switch features a raised round button actuator with a non-illuminated design, perfect for applications where tactile feedback is key. The black aluminum housing and IP65 rating ensure protection against harsh elements, while the thermoplastic actuator material guarantees smooth operation. With a high durability rating of 1,000,000 cycles, you can count on this switch for long-lasting use. Suitable for panel mounting with PC pin termination, it offers easy installation. The HPL3111221 is ideal for industrial and commercial settings, where precision and longevity are paramount.