HPL-3121121

Heilind Number:OTTHPL-3121121
Manufacturer:OTTO Controls
Manufacturer Number:HPL-3121121
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Hall Effect Linear Output Pushbutton

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls HPL-3121121
Series:HPL
Housing Material:Aluminum
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP65
Illumination:Not Illuminated
Actuator Type:Button (Raised)
Case Color:Silver
Actuator Material:Thermoplastic
Termination Type:Wire Leads
Actuator Shape:Round
Cap Color:Black
Actuator Length:.25 in
Type:Sealed
Durability Rating (Cycles):1,000,000 Cycles
Mounting Style:Panel Mount
Voltage Rating (DC):5 VDC
SKU:OTTHPL-3121121

Detailed Description

The HPL-3121121 is a high-performance push button switch from the HPL series, designed for durability in demanding environments. With a sleek black cap and silver case, it offers a sophisticated aesthetic while meeting IP65 standards for dust and water resistance. Featuring a non-illuminated design and a tactile raised button actuator, it ensures reliable operation in industrial settings. The aluminum housing and thermoplastic actuator guarantee long-lasting performance, with a durability rating of 1,000,000 cycles. Suitable for panel mounting, it comes with wire leads for easy installation. Operating at a voltage rating of 5VDC and a temperature range of -40°C to 85°C, this sealed push button switch is ideal for a wide range of applications, from automotive to aerospace. Upgrade your control systems with the HPL3121121 and experience precision and reliability in every push.