HPL-3121212

Heilind Number:OTTHPL-3121212
Manufacturer:OTTO Controls
Manufacturer Number:HPL-3121212
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Hall Effect Linear Output Pushbutton

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls HPL-3121212
Series:HPL
Housing Material:Aluminum
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP65
Illumination:Not Illuminated
Actuator Type:Button (Raised)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Wire Leads
Actuator Shape:Round
Cap Color:Red
Actuator Length:.566 in
Type:Sealed
Durability Rating (Cycles):1,000,000 Cycles
Mounting Style:Panel Mount
Voltage Rating (DC):5 VDC
SKU:OTTHPL-3121212

Detailed Description

SKU HPL-3121212 belongs to our durable HPL series featuring a red button cap and a black aluminum casing. With an IP65 rating, this panel-mounted push button switch is designed for reliability in harsh environments. The raised round button, made of thermoplastic, offers a tactile response. Operating at 5VDC, it ensures efficient performance with a long lifespan of 1,000,000 cycles. Ideal for industrial applications, it can withstand temperatures ranging from -40°C to 85°C. Featuring a sealed design and wire lead termination, it guarantees secure connectivity. The Hall Effect linear output technology ensures precise signal transmission. Trusted for quality and performance, the HPL3121212 is the perfect choice for demanding control systems.