HPL-3122212

Heilind Number:OTTHPL-3122212
Manufacturer:OTTO Controls
Manufacturer Number:HPL-3122212
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Hall Effect Linear Output Pushbutton

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls HPL-3122212
Series:HPL
Housing Material:Aluminum
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP68S
Illumination:Not Illuminated
Actuator Type:Button (Raised)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Wire Leads
Actuator Shape:Round
Cap Color:Red
Actuator Length:.566 in
Type:Sealed
Durability Rating (Cycles):1,000,000 Cycles
Mounting Style:Panel Mount
Voltage Rating (DC):5 VDC
SKU:OTTHPL-3122212

Detailed Description

Introducing the HPL3122212, a rugged and reliable Hall Effect Linear Output Pushbutton switch designed for demanding environments. Featuring a durable aluminum housing with a sleek black finish, this panel-mount switch is IP68S rated for waterproof and dustproof performance. The raised red button actuator, made from high-quality thermoplastic, ensures tactile feedback and precision control. With a lifespan of 1,000,000 cycles, it guarantees long-lasting operation. The switch operates at a voltage rating of 5V DC and can withstand temperatures ranging from -40°C to 85°C. Ideal for industrial applications, the HPL3122212 is a sealed push button switch that combines durability with high performance.