HPL-3122221

Heilind Number:OTTHPL-3122221
Manufacturer:OTTO Controls
Manufacturer Number:HPL-3122221
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Hall Effect Linear Output Pushbutton

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls HPL-3122221
Series:HPL
Housing Material:Aluminum
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP68S
Illumination:Not Illuminated
Actuator Type:Button (Raised)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Wire Leads
Actuator Shape:Round
Cap Color:Black
Actuator Length:.25 in
Type:Sealed
Durability Rating (Cycles):1,000,000 Cycles
Mounting Style:Panel Mount
Voltage Rating (DC):5 VDC
SKU:OTTHPL-3122221

Detailed Description

The HPL3122221, part of the HPL series, is a robust push button switch designed for high performance in demanding environments. Featuring a sleek black aluminum housing with an IP68S rating, this switch ensures reliable operation even in harsh conditions. The raised round button actuator, made of durable thermoplastic, offers a satisfying tactile feedback with a lifespan of 1,000,000 cycles. Ideal for panel mounting, it is equipped with wire leads for easy installation. With a voltage rating of 5VDC and a wide operating temperature range from -40°C to 85°C, the HPL3122221 is suitable for a variety of applications where precision and durability are paramount. Perfect for aerospace, defense, and industrial use, this sealed push button switch guarantees performance excellence.