HPL-3122222

Heilind Number:OTTHPL-3122222
Manufacturer:OTTO Controls
Manufacturer Number:HPL-3122222
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Hall Effect Linear Output Pushbutton

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls HPL-3122222
Series:HPL
Housing Material:Aluminum
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP68S
Illumination:Not Illuminated
Actuator Type:Button (Raised)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Wire Leads
Actuator Shape:Round
Cap Color:Black
Actuator Length:.566 in
Type:Sealed
Durability Rating (Cycles):1,000,000 Cycles
Mounting Style:Panel Mount
Voltage Rating (DC):5 VDC
SKU:OTTHPL-3122222

Detailed Description

The HPL-3122222, from the HPL series, is a rugged and reliable pushbutton switch designed for demanding environments. Featuring a sleek black aluminum housing with an IP68S rating, this switch ensures protection against dust and water ingress. The raised round button, made of durable thermoplastic, offers a satisfying tactile response with a lifespan of up to 1,000,000 cycles. Ideal for panel mounting, it comes with wire leads for easy installation. Operating at a voltage of 5VDC, it can withstand temperatures ranging from -40°C to 85°C. With its Hall Effect linear output, this switch guarantees precise and consistent performance, making it perfect for industrial applications where durability and accuracy are paramount.