HPL-3222212

Heilind Number:OTTHPL-3222212
Manufacturer:OTTO Controls
Manufacturer Number:HPL-3222212
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Hall Effect Linear Output Pushbutton

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls HPL-3222212
Series:HPL
Housing Material:Aluminum
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP68S
Illumination:Not Illuminated
Actuator Type:Button (Raised)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Wire Leads
Actuator Shape:Round
Cap Color:Red
Actuator Length:.566 in
Type:Sealed
Durability Rating (Cycles):1,000,000 Cycles
Mounting Style:Panel Mount
Voltage Rating (DC):5 VDC
SKU:OTTHPL-3222212

Detailed Description

HPL-3222212 is a high-performance pushbutton switch from the HPL series, designed for rugged environments. Featuring a durable aluminum housing with a sleek black finish, it offers reliable operation with an IP68S rating for dust and water resistance. The red button, made of thermoplastic, provides a tactile feel and is suitable for panel mounting. With a long actuator length of .566 inches, it ensures easy and precise operation. This switch is ideal for applications requiring a sealed design and offers a lifespan of 1,000,000 cycles. Operating at voltages up to 5VDC and temperatures ranging from -40°C to 85°C, it guarantees performance in a wide range of conditions. The Hall Effect Linear Output technology ensures accurate and consistent signal detection, making it perfect for use in industrial, automotive, and aerospace settings. Upgrade your control systems with the reliability and precision of the HPL-3222212 pushbutton switch.