HPL-3222221

Heilind Number:OTTHPL-3222221
Manufacturer:OTTO Controls
Manufacturer Number:HPL-3222221
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Hall Effect Linear Output Pushbutton

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls HPL-3222221
Series:HPL
Housing Material:Aluminum
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP68S
Illumination:Not Illuminated
Actuator Type:Button (Raised)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Wire Leads
Actuator Shape:Round
Cap Color:Black
Actuator Length:.25 in
Type:Sealed
Durability Rating (Cycles):1,000,000 Cycles
Mounting Style:Panel Mount
Voltage Rating (DC):5 VDC
SKU:OTTHPL-3222221

Detailed Description

The HPL3222221 is a rugged and reliable Hall Effect Linear Output Pushbutton from our HPL series, designed for demanding environments. Featuring a sleek black aluminum housing with an IP68S ingress protection rating, this switch ensures durability and longevity even in harsh conditions. The button, with its raised round thermoplastic actuator, provides a tactile and responsive interface. Perfect for panel mounting, it offers easy installation with wire leads termination. With a durability rating of 1,000,000 cycles and a wide operating temperature range from -40°C to 85°C, this switch guarantees consistent performance. Ideal for applications requiring precise and robust pushbutton control, the HPL3222221 is the perfect choice for industrial and outdoor use.