HPL-3311221

Heilind Number:OTTHPL-3311221
Manufacturer:OTTO Controls
Manufacturer Number:HPL-3311221
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Hall Effect Linear Output Pushbutton

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls HPL-3311221
Series:HPL
Housing Material:Aluminum
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP65
Illumination:Not Illuminated
Actuator Type:Button (Raised)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:PC Pin
Actuator Shape:Round
Cap Color:Black
Actuator Length:.25 in
Type:Sealed
Durability Rating (Cycles):1,000,000 Cycles
Mounting Style:Panel Mount
Voltage Rating (DC):5 VDC
SKU:OTTHPL-3311221

Detailed Description

Introducing the HPL3311221, a durable and reliable Hall Effect Linear Output Pushbutton from our HPL series. With a sleek black aluminum housing and IP65 rating, this switch is designed for panel mounting in demanding environments. Featuring a raised round button actuator made of thermoplastic, it ensures comfortable and precise operation. The PC Pin termination type allows for secure connectivity. Rated for 1,000,000 cycles and operating between -40°C to 85°C, this switch guarantees longevity and performance under varying conditions. With a voltage rating of 5VDC, it is suitable for a wide range of applications. Perfect for industrial, automotive, or aerospace use, the HPL3311221 is a high-quality push button switch that delivers exceptional reliability.