HPL-3311252

Heilind Number:OTTHPL-3311252
Manufacturer:OTTO Controls
Manufacturer Number:HPL-3311252
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Hall Effect Linear Output Pushbutton

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls HPL-3311252
Series:HPL
Housing Material:Aluminum
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP65
Illumination:Not Illuminated
Actuator Type:Button (Raised)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:PC Pin
Actuator Shape:Round
Cap Color:Green
Actuator Length:.566 in
Type:Sealed
Durability Rating (Cycles):1,000,000 Cycles
Mounting Style:Panel Mount
Voltage Rating (DC):5 VDC
SKU:OTTHPL-3311252

Detailed Description

The HPL3311252 is a high-performance Hall Effect Linear Output Pushbutton from our HPL series, designed for reliable operation in demanding environments. Featuring a sleek black aluminum case with a durable green button, this IP65-rated switch ensures protection against dust and water ingress. The raised round button, made of thermoplastic, offers a comfortable actuation experience. With a lifespan of 1,000,000 cycles, it guarantees long-term durability. Ideal for panel mounting, this switch has PC pin termination and operates at a voltage rating of 5VDC. Its wide operating temperature range of -40°C to 85°C makes it suitable for various applications. Trust the HPL3311252 for robust and precise pushbutton control.