HPL-3321211

Heilind Number:OTTHPL-3321211
Manufacturer:OTTO Controls
Manufacturer Number:HPL-3321211
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Hall Effect Linear Output Pushbutton

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls HPL-3321211
Series:HPL
Housing Material:Aluminum
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP65
Illumination:Not Illuminated
Actuator Type:Button (Raised)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Wire Leads
Actuator Shape:Round
Cap Color:Red
Actuator Length:.25 in
Type:Sealed
Durability Rating (Cycles):1,000,000 Cycles
Mounting Style:Panel Mount
Voltage Rating (DC):5 VDC
SKU:OTTHPL-3321211

Detailed Description

The HPL3321211 is a rugged and reliable Hall Effect Linear Output Pushbutton switch designed for demanding environments. Featuring a durable aluminum housing and a sealed construction with an IP65 rating, it ensures protection against dust, water, and other contaminants, making it suitable for outdoor and industrial applications. The red button, raised for easy actuation, offers a tactile response and has a long lifespan of 1,000,000 cycles. With a voltage rating of 5VDC and a wide operating temperature range from -40°C to 85°C, this switch provides consistent performance in various conditions. Ideal for panel mounting, it comes with wire leads for easy installation. Perfect for use in aerospace, automotive, and industrial control systems, the HPL3321211 guarantees reliable operation in critical scenarios.