HPL-3321221

Heilind Number:OTTHPL-3321221
Manufacturer:OTTO Controls
Manufacturer Number:HPL-3321221
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Hall Effect Linear Output Pushbutton

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls HPL-3321221
Series:HPL
Housing Material:Aluminum
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP65
Illumination:Not Illuminated
Actuator Type:Button (Raised)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Wire Leads
Actuator Shape:Round
Cap Color:Black
Actuator Length:.25 in
Type:Sealed
Durability Rating (Cycles):1,000,000 Cycles
Mounting Style:Panel Mount
Voltage Rating (DC):5 VDC
SKU:OTTHPL-3321221

Detailed Description

The HPL-3321221 from the HPL series is a high-performance push button switch designed for durability and reliability in demanding environments. Featuring a sleek black aluminum case with an IP65 rating, this sealed switch ensures protection against dust and water ingress, making it ideal for industrial applications. The black raised button actuator, crafted from thermoplastic, offers a responsive and tactile interface. With a 1,000,000 cycle durability rating, this switch guarantees long-lasting operation. Its Hall Effect linear output technology provides precise and consistent performance. Suitable for panel mounting, with wire leads for easy installation, this switch is a versatile solution for control panels, machinery, and instrumentation. Operating seamlessly in temperatures ranging from -40°C to 85°C, and with a voltage rating of 5VDC, it meets the demands of diverse operating conditions. Perfect for applications where reliability is paramount, the HPL-3321221 is a dependable choice in the category of push button switches.