HPL-3322211

Heilind Number:OTTHPL-3322211
Manufacturer:OTTO Controls
Manufacturer Number:HPL-3322211
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Hall Effect Linear Output Pushbutton

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls HPL-3322211
Series:HPL
Cap Color:Red
IP Rating:IP68S
Case Color:Black
Illumination:Not Illuminated
Actuator Type:Button (Raised)
Actuator Shape:Round
Mounting Style:Panel Mount
Actuator Length:.25 in
Housing Material:Aluminum
Type:Sealed
Termination Type:Wire Leads
Actuator Material:Thermoplastic
Durability Rating (Cycles):1,000,000 Cycles
Voltage Rating (DC):5 VDC
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
SKU:OTTHPL-3322211

Detailed Description

Introducing the HPL Series Red Button Pushbutton Switch with SKU HPL-3322211. This robust and reliable switch features an IP68S rating, ensuring superior protection against dust and water ingress. The durable aluminum housing and thermoplastic actuator guarantee longevity, with a durability rating of 1,000,000 cycles. Perfect for industrial applications, the switch operates at temperatures ranging from -40°C to 85°C, making it suitable for even the harshest environments. Panel mountable with wire lead terminations, installation is a breeze. The raised round button provides tactile feedback, while the non-illuminated design is ideal for low-light settings. With a voltage rating of 5VDC, this switch is a versatile component for various electronic systems. Upgrade to the HPL3322211 for premium performance in your push-button applications.