HPL-3322212

Heilind Number:OTTHPL-3322212
Manufacturer:OTTO Controls
Manufacturer Number:HPL-3322212
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Hall Effect Linear Output Pushbutton

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls HPL-3322212
Series:HPL
Housing Material:Aluminum
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP68S
Illumination:Not Illuminated
Actuator Type:Button (Raised)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Wire Leads
Actuator Shape:Round
Cap Color:Red
Actuator Length:.566 in
Type:Sealed
Durability Rating (Cycles):1,000,000 Cycles
Mounting Style:Panel Mount
Voltage Rating (DC):5 VDC
SKU:OTTHPL-3322212

Detailed Description

Enhance your control panel with the HPL3322212, a durable and high-performance Hall Effect Linear Output Pushbutton switch. Featuring a sleek black aluminum case with a vibrant red button, this IP68S rated device ensures reliable operation even in harsh environments. The raised round button offers a tactile response, perfect for precise inputs. With a durability rating of 1,000,000 cycles, you can rely on its consistent performance. The switch is sealed for added protection and has a voltage rating of 5VDC, suitable for various applications. Whether in industrial settings or consumer electronics, this Panel Mount push button is a versatile and rugged choice.