HPL-3322221

Heilind Number:OTTHPL-3322221
Manufacturer:OTTO Controls
Manufacturer Number:HPL-3322221
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Hall Effect Linear Output Pushbutton

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls HPL-3322221
Series:HPL
Housing Material:Aluminum
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP68S
Illumination:Not Illuminated
Actuator Type:Button (Raised)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Wire Leads
Actuator Shape:Round
Cap Color:Black
Actuator Length:.25 in
Type:Sealed
Durability Rating (Cycles):1,000,000 Cycles
Mounting Style:Panel Mount
Voltage Rating (DC):5 VDC
SKU:OTTHPL-3322221

Detailed Description

The HPL3322221 is a high-performance push button switch designed for demanding applications. Featuring a durable aluminum housing and a black thermoplastic button, this switch is both rugged and reliable. With an IP68S rating, it offers excellent protection against dust and water ingress, making it suitable for use in harsh environments. The raised round button provides a tactile feedback, and with a durability rating of 1,000,000 cycles, it ensures long-lasting performance. Ideal for panel mounting, this switch has wire leads for easy installation. Operating at a voltage of 5VDC and a temperature range of -40°C to 85°C, it is suitable for a wide range of industrial and commercial applications. Whether you need a push button switch for machinery, equipment, or control panels, the HPL3322221 is the perfect choice.