HPL-3322222

Heilind Number:OTTHPL-3322222
Manufacturer:OTTO Controls
Manufacturer Number:HPL-3322222
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Hall Effect Linear Output Pushbutton

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls HPL-3322222
Series:HPL
Housing Material:Aluminum
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP68S
Illumination:Not Illuminated
Actuator Type:Button (Raised)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Wire Leads
Actuator Shape:Round
Cap Color:Black
Actuator Length:.566 in
Type:Sealed
Durability Rating (Cycles):1,000,000 Cycles
Mounting Style:Panel Mount
Voltage Rating (DC):5 VDC
SKU:OTTHPL-3322222

Detailed Description

The HPL3322222 is a robust Hall Effect Linear Output Pushbutton designed for durability in demanding environments. Featuring a sleek black aluminum housing with an IP68S rating, this sealed switch ensures reliable operation even in harsh conditions. The button, raised and round in shape, offers a comfortable actuation experience. With a durability rating of 1,000,000 cycles, it guarantees long-lasting performance. Ideal for panel mounting, it is easy to install using wire leads. Operating at voltage ratings of 5 VDC, this switch can withstand temperatures ranging from -40°C to 85°C. Perfect for applications requiring a high level of reliability, the HPL3322222 is a top choice in the Push Button Switches category.